VishayK333K20X7RK5TH5Capacitor Ceramic Multilayer
Cap Ceramic 0.033uF 200V X7R 10% Radial 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 200VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5 X 3.2 X 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 5(Max) | |
| 3.2(Max) | |
| 5(Max) | |
| 0.16 | |
| 7.54(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

