VishayK332K15X7RH5UL2Capacitor Ceramic Multilayer
Cap Ceramic 0.0033uF 100V X7R 10% Radial 2.5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 5.58(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

