VishayK332K15X7RF5TL2Capacitor Ceramic Multilayer
Cap Ceramic 0.0033uF 50V X7R 10% Radial 2.5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 5.58(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

