25-50% Off
NXP SemiconductorsK32W1480VFTBTCombo Wireless Modules
BT+ZigBee Module 2360MHz to 2483.5MHz 48-Pin HVQFN EP Tray
| Compliant | |
| 5A992c. | |
| NRND | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| BT+ZigBee | |
| Module | |
| 0.25 | |
| 2360 to 2483.5 | |
| 10dBm | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Bluetooth v5.3(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

