NXP SemiconductorsK32W041AMZCombo Wireless Modules
BT+ZigBee Module 2400MHz 40-Pin HVQFN EP T/R
| Compliant | |
| 5A992 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Module | |
| 2400(Typ) | |
| 2400(Typ) | |
| 11dBm | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

