VishayK270J15C0GF5TH5Capacitor Ceramic Multilayer
Cap Ceramic 27pF 50V C0G 5% Radial 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 27pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 6.54(Max) |
This K270J15C0GF5TH5 multilayer ceramic capacitor from Vishay is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 27pF. The K270J15C0GF5TH5 MLCC capacitor has a radial termination style. It has a tolerance of 5%. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

