VishayK224Z15Y5VF5TL2Capacitor Ceramic Multilayer
Cap Ceramic 0.22uF 50V Y5V -20% to 80% Radial 2.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| K224Z15Y5VF5TL2 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| -20% to 80% | |
| 50VDC | |
| Y5V | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 5 | |
| 4 X 2.6 X 4 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 5.58(Max) |
This K224Z15Y5VF5TL2 multilayer ceramic capacitor from Vishay offers high stability and low losses for resonant circuit applications. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. Its capacitance value is 0.22uF. The K224Z15Y5VF5TL2 MLCC capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

