VishayK222K15X7RF53L2Capacitor Ceramic Multilayer

Cap Ceramic 0.0022uF 50V X7R 10% Radial 2.5mm 125°C Bulk

Get more with less with Vishay's K222K15X7RF53L2 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The K222K15X7RF53L2 MLCC capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.0022uF. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep.

Import TariffMay apply to this part

18,000 parts: Ships in 2 days

    Total$0.01Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.0069

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.