| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 20 | |
| 120(Typ) | |
| 180(Min) | |
| 180(Min) | |
| 230 | |
| 1 | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Diameter | 3.56(Max) |
| Mounting | Through Hole |
| Package Length | 6.86(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

