| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 220 | |
| 60 | |
| 190(Min) | |
| 1.5@1A | |
| 190(Min) | |
| 230 | |
| 1 | |
| 0.0005 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 3.95(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-214AA |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

