| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 20 | |
| 80 | |
| 120(Min) | |
| 1.2@1A | |
| 120(Min) | |
| 157 | |
| 1 | |
| 0.005 | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Help protect against surges with a non traditional device like this K1500GURP SCR thyristor from Littelfuse. This device has a surge current rating of 20. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 120(Min) V, while its repetitive peak reverse voltage is 120(Min) V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

