| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 150 | |
| 20 | |
| 150 | |
| 90(Min) | |
| 1.5@1A | |
| 90 | |
| 170 | |
| 1 | |
| 0.005 | |
| 10 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 4.98(Max) mm |
| Package Width | 3.68(Max) mm |
| Package Length | 4.73(Max) mm |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 2 | |
| Lead Shape | Through Hole |
Never worry about the loss of your expensive electronics or appliances again with this K1500E70 SCR thyristor from Littelfuse, it will take care of surges. This device has a surge current rating of 20. This SCR thrysitor has an operating temperature range of -40 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 90(Min) V, while its repetitive peak reverse voltage is 90(Min) V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

