50-75% Off
C&KK12PLGN15N LV306Switch Key
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| High Performance | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.1 | |
| 30 | |
| 3 | |
| >=500VAC | |
| >=10000 | |
| <=50 | |
| >=1000000 | |
| 5 | |
| 400mm/s | |
| <=1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 2.6 | |
| Straight | |
| 1 | |
| -40 | |
| 85 | |
| Bulk | |
| 0.2 | |
| 5.5 | |
| 10.9 | |
| 10.9 | |
| 9 | |
| 10.9 | |
| 10.9 | |
| 14.5 |
With the turn of a key, this high performance K12PLGN15NLV306 key switch from C&K Components can power on and off your project! It has a SPST configuration. This round button actuator is 5.5 mm long. This part has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The K12PLGN15NLV306 part has a PC pin termination style. This product's terminal pitch is 2.6 mm. This product is 10.9 mm long, 14.5 mm tall and 10.9 mm deep. The maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

