Reduced Price
VishayK122J20C0GH5TH5Capacitor Ceramic Multilayer
Cap Ceramic 0.0012uF 100V C0G 5% Radial 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.0012uF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5 X 3.2 X 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 5(Max) | |
| 3.2(Max) | |
| 5(Max) | |
| 0.16 | |
| 7.54(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this K122J20C0GH5TH5 multilayer ceramic capacitor from Vishay! It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.0012uF. The K122J20C0GH5TH5 MLCC capacitor has a radial termination style. It has a tolerance of 5%. This product is 5(Max) mm long, 5(Max) mm tall and 3.2(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

