10-25% Off

VishayK103Z15Y5VE5TH5Capacitor Ceramic Multilayer

Cap Ceramic 0.01uF 25V Y5V -20% to 80% Radial 5mm 85°C T/R

This K103Z15Y5VE5TH5 multilayer ceramic capacitor (MLCC) from Vishay consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its outside bend wire form. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4(Max) mm long, 4(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.01uF. The K103Z15Y5VE5TH5 MLCC capacitor has a radial termination style.

Import TariffMay apply to this part

4 parts: Ships tomorrow

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      China
         
      • Price: $0.0023
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.0023

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.