VishayK103K10X7RF5UL2Capacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 2.5 | |
| 3.6 X 2.3 X 3.6 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 3.6(Max) | |
| 2.3(Max) | |
| 3.6(Max) | |
| 0.1 | |
| 5.18(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

