Pulse ElectronicsJXR1-0015NLConnector Telephone and Telecom

Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tube

Have a telecom or phone line? This rj-45 JXR1-0015NL telephone and telecom connector manufactured from Pulse will make a solid connection. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a receptacle type gender. This connector has a single port. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. JXR1-0015NL is housed in thermoplastic. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C.

Import TariffMay apply to this part

Total In Stock: 9 parts

Regional Inventory: 3

    Total$1.52Price for 1

    3 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: $1.517
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $1.517
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2251+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $8.813

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.