TE ConnectivityJWS-117-3Reed Relays
Reed Relay 12VDC 530Ohm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.30 | |
| Automotive | No |
| PPAP | No |
| Dry | |
| SPST-NO | |
| 12 | |
| 22.64 | |
| 530 | |
| 200 | |
| 10G | |
| 9.6VDC | |
| 100 | |
| 0.5 | |
| 1VDC | |
| 250VDC | |
| 500VDC | |
| 10W | |
| 1.5 | |
| 0.5 | |
| 1M | |
| 100M | |
| No | |
| No | |
| No | |
| Through Hole | |
| PC Pin | |
| 4 | |
| Ruthenium | |
| Non-Latching | |
| Unsealed | |
| -35 | |
| 85 | |
| SIP | |
| Tray | |
| 2.3 | |
| 20.32 | |
| 6.6 | |
| 7.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

