NKK SwitchesJWMW12RCASwitch Rocker
Switch Rocker ON None ON SPDT Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30VDC 25000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Curved Rocker | |
| 10@250VAC 30VDC | |
| 16 | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 25000 | |
| Red | |
| 19.6 | |
| 1 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 7.5 | |
| 7.7 | |
| Panel/Terminals/Flange | |
| N/A/Epoxy/Acrylonitrile Butadiene Rubber | |
| IP67 | |
| Melamine | |
| Red | |
| Polyamide | |
| Black | |
| Black | |
| Straight | |
| -25 | |
| 85 | |
| 29.6 | |
| 21 | |
| 21.5 | |
| 29.6 | |
| 21 | |
| 33 | |
| 13.6 | |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

