TAIYO YUDENJWK107BJ475MV-TCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 6.3V X5R 20% Wide Terminal SMD 0306 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 20% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Wide Terminal | |
| 2 | |
| Ceramic Chip | |
| 0.8 X 1.6 X 0.5 | |
| 0306 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

