TE ConnectivityJWD-171-15Reed Relays
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.30 | |
| Automotive | No |
| PPAP | No |
| Dry | |
| SPST-NC | |
| 24 | |
| 10.91 | |
| 2.2K | |
| 200 | |
| 10G | |
| 19.2VDC | |
| 100 | |
| 0.5 | |
| 2VDC | |
| 250VDC | |
| 500VDC | |
| 10W | |
| 1.5 | |
| 0.5 | |
| 1M | |
| 100M | |
| No | |
| No | |
| No | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Ruthenium | |
| Non-Latching | |
| Unsealed | |
| -35 | |
| 85 | |
| DIP | |
| Tray | |
| 2.3 | |
| 19.56 | |
| 8.22 | |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

