Panasonic IndustryJW2ASN-DC12VPower Relays
Power Relay 12VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPST-NO | |
| 2 Form A | |
| 12 | |
| 44 | |
| 270 | |
| 1000 | |
| 100 | |
| 8.4VDC | |
| 1.2VDC | |
| 250 | |
| 30 | |
| 5 | |
| 150W|1.25kVA | |
| 15 | |
| 5 | |
| 100000 | |
| 5000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 60 | |
| DIP | |
| 13 | |
| 28.6 | |
| 12.8 | |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

