| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None OFF |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 10@250VAC 30VDC |
| Dielectric Strength | 2000VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 25000 |
| Mechanical Life (Cycles) | 25000 |
| Number of Rows | 2 |
| Row Spacing (mm) | 6.2 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect/Solder Lug |
| Number of Terminals | 4 |
| Terminal Length (mm) | 7.5 |
| Terminal Pitch (mm) | 7.7 |
| Seal Location | Panel/Terminals/Flange |
| Seal Description | N/A/Epoxy/Acrylonitrile Butadiene Rubber |
| IP Rating | IP67 |
| Base Material | Melamine |
| Housing Material | Polyamide |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |