NKK SwitchesJW-MW21RKKSwitch Rocker
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON None OFF | |
| Curved Rocker | |
| 10@250VAC | |
| 16 | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 25000 | |
| Black | |
| 19.6 | |
| 2 | |
| 6.2 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 4 | |
| 7.5 | |
| 7.7 | |
| Inner/Terminals | |
| Dust Resistant(Polyphenylene Sulfide)/Epoxy | |
| Melamine | |
| Black | |
| Polyamide | |
| Black | |
| Black | |
| Straight | |
| -25 | |
| 70 | |
| 27 | |
| 18 | |
| 21.5 | |
| 27 | |
| 18 | |
| 33 | |
| 13.6 | |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

