NKK SwitchesJW-L22RRKSwitch Rocker
Switch Rocker ON None ON DPDT Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Curved Rocker | |
| 16@250VAC | |
| 16 | |
| 2000VAC | |
| 1000 | |
| 20 | |
| 25000 | |
| 25000 | |
| Red | |
| 24.4 | |
| 2 | |
| 9 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 6 | |
| 7.5 | |
| 9.8 | |
| Inner/Terminals | |
| Dust Resistant(Polyphenylene Sulfide)/Epoxy | |
| Melamine | |
| Red | |
| Polyamide | |
| Black | |
| Black | |
| Straight | |
| -25 | |
| 70 | |
| 32 | |
| 23 | |
| 24 | |
| 32 | |
| 23 | |
| 36.5 | |
| 17.6 | |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

