NichiconJUMT1335MPDCapacitor Electric Double Layer- Supercaps
Cap Supercap 3.3F 2.7V 20% ( 10 X 20mm ) Radial 5mm 0.6 Ohm 1000h 70°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 3.3F | |
| 20% | |
| 2.7VDC | |
| 0.6 | |
| Standard | |
| 1000 | |
| Polar | |
| -25 | |
| 70 | |
| Radial | |
| 2 | |
| Bulk | |
| 10 X 20 | |
| 10 | |
| 20 | |
| 0.6 | |
| Through Hole | |
| 5 |
Look no further! Nichicon's JUMT1335MPD ultracapacitor is a great alternative to rechargeable batteries for use in your next electronics project. It can withstand a voltage of 2.7 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 3.3F. This product is 20 mm tall with a diameter of 10 mm. The JUMT1335MPD super capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
