NichiconJUMT1106MHDCapacitor Electric Double Layer- Supercaps
Cap Supercap 10F 2.7V 20% ( 12.5 X 31.5mm ) Radial 5mm 0.2 Ohm 1000h 70°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| JUMT1106MHD | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 10F | |
| 20% | |
| 2.7VDC | |
| 0.2 | |
| Standard | |
| 1000 | |
| Polar | |
| -25 | |
| 70 | |
| Radial | |
| 2 | |
| Bulk | |
| 12.5 X 31.5 | |
| 12.5 | |
| 31.5 | |
| 0.8 | |
| Through Hole | |
| 5 |
Are you in need of a device that can handle more frequent charge and discharge cycles? The JUMT1106MHD ultracapacitor from Nichicon is designed specifically as an alternative to rechargeable batteries. It can withstand a voltage of 2.7 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 10F. This product is 31.5 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. The JUMT1106MHD super capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
