AmphenolJTPQ00RT-14-35S(014)Connector Circular

Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical JTPQ00RT-14-35S(014) connector from Amphenol. This socket type connector has 37 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-35. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.47 mm long, 28.57 mm tall and 28.57 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.