AmphenolJTPQ00RT-10-35S(014)Connector Circular

Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical JTPQ00RT-10-35S(014) connector from Amphenol. It has a receptacle type gender. Its shell size is 10-35. This socket type connector has 13 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 22.47 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.