AmphenolJTPQ00RE-16-42S-LCConnector Circular
Conn Circular SKT 42 POS Crimp ST Wall Mount 42 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 42 | |
| 42 | |
| SKT | |
| Crimp | |
| 16-42 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.05 | |
| 30.96 | |
| 30.96 |
This subminiature cylindrical JTPQ00RE-16-42S-LC connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 42 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-42. This product is 24.05 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

