AmphenolJT06RT-14-4SConnector Circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4020 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 14-4 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 28.98 | |
| 22.63 |
This subminiature cylindrical JT06RT-14-4S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 4 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 14-4. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 28.98 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

