AmphenolJT06RP-14-18PAConnector Circular
Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 14-18 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 28.98 | |
| 25.4 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical JT06RP-14-18PA connector from Amphenol. It has a straight body orientation. Its shell size is 14-18. This PL connector has 18 contacts that are plated with gold. It has a plug type gender. This product is 25.4 mm long with a diameter of 28.98 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

