AmphenolJT06RP-10-5S(014)Connector Circular
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 10-5 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 21.43 | |
| 25.4 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical JT06RP-10-5S(014) connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 10-5. It has a plug type gender. This socket type connector has 5 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.4 mm long with a diameter of 21.43 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

