AmphenolJT06RP-22-55PConnector Circular

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical JT06RP-22-55P connector from Amphenol. This PL connector has 55 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 22-55. This product is 25.4 mm long with a diameter of 41.27 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.