AmphenolJT01RT-24-35S(LC)Connector Circular
Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 24-35 | |
| Yes | |
| Gold | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 46.68 | |
| 22.63 | |
| 42.87 | |
| 42.87 |
This input/output subminiature cylindrical JT01RT-24-35S(LC) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 24-35. It has a receptacle type gender. This socket type connector has 128 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long, 42.87 mm tall and 42.87 mm deep with a diameter of 46.68 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

