AmphenolJT00RT-18-53S(014)Connector Circular
Conn Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| 53 | |
| SKT | |
| Crimp | |
| 18-53 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 33.32 | |
| 33.32 |
Make a solid connection with this subminiature cylindrical JT00RT-18-53S(014) connector from Amphenol. It has a receptacle type gender. Its shell size is 18-53. It has a straight body orientation. This socket type connector has 53 contacts that are plated with gold. This product is 22.35 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

