AmphenolJT00RT-8-35S(023)Connector Circular
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 8-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 20.62 | |
| 20.62 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical JT00RT-8-35S(023) connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. Its shell size is 8-35. This product is 22.35 mm long, 20.62 mm tall and 20.62 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

