AmphenolJT00RT-22-55SConnector Circular
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 600VAC|850VDC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 39.67 | |
| 39.67 |
This subminiature cylindrical JT00RT-22-55S connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 55 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 22-55. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.35 mm long, 39.67 mm tall and 39.67 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

