AmphenolJT00RE-24-35PConnector Circular
Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| 128 | |
| PIN | |
| Crimp | |
| 24-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 23.54 | |
| 42.87 | |
| 42.87 |
The subminiature cylindrical JT00RE-24-35P connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This RCP connector has 128 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 24-35. This product is 23.54 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

