Triad MagneticsJSU120-1500External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 1.5A 2-Pin Box/Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.5 | |
| 80(Max)@115VAC | |
| 0.5@115VAC | |
| 50 to 60 | |
| 85(Min) | |
| Stripped and Tinned | |
| Black | |
| Screw Terminal Block | |
| No | |
| 150mV(Max) | |
| Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Box|Tube | |
| Mounting | Screw |
| Package Height | 33 |
| Package Width | 103.12 |
| Package Length | 103.12 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

