Lumentum Operations LLCJSH-01LWAA1Fiber Optic Transceivers
TX/RX Optical Fiber 10520Mbps 20-Pin
| Compliant | |
| 5A991b. | |
| Obsolete-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TX/RX | |
| DFB Laser | |
| Single | |
| LC | |
| 10.52Gbps | |
| 1310 | |
| SFP+ | |
| 0.028(Min) | |
| 0.028(Min) | |
| -8.2 to 0.5 | |
| 3.14 | |
| 3.3 | |
| 3.47 | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Snap Fit To Panel |
| Package Height | 9.95 + 2.1(Max) |
| Package Width | 14(Max) |
| Package Length | 50.5 |
| PCB changed | 20 |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
