AmphenolJS5698Thermistors
Thermistor NTC 10K Ohm 4.38% 2-Pin Cable Mount Wire 3960K Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3960 | |
| 3850 to 4100 | |
| ±1% | |
| -30 | |
| 70 | |
| 10000 | |
| 6000 to 25000 | |
| ±4.38 | |
| ±2 to ±5 | |
| Water Tank and Boiler Reservoirs|Reservoir tanks with Solar Panel Heating Systems|Industrial HVACR | |
| Bulk | |
| 750 | |
| Wire | |
| Cable Mount |
Other Related Documents:-NTC Sensor Linearization
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

