Micron TechnologyJS28F256P33TFEFlash
NOR Flash Parallel/Serial 2.5V/3V/3.3V 256M-bit 16M x 16 105ns 56-Pin TSOP Tray
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 256M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Top | |
| 24 | |
| 128Kbyte x 255|32Kbyte x 4 | |
| 16Words | |
| 16 | |
| 16M | |
| Yes | |
| Asynchronous|Synchronous | |
| 105 | |
| 4 | |
| 25 | |
| 0.456/Word | |
| 25 | |
| 65nm | |
| Parallel|Serial | |
| 40 | |
| 2.3 | |
| 2.5|3|3.3 | |
| 3.6 | |
| 8.5 to 9.5 | |
| 31 | |
| 16 | |
| 50 | |
| -40 | |
| 85 | |
| Yes | |
| Yes | |
| Yes | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 14 mm |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 56 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

