Panasonic IndustryJS1A-48V-FPower Relays
Power Relay 48VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 48 | |
| 7.5 | |
| 6.4K | |
| 33.6VDC | |
| 4.8VDC | |
| 250 | |
| 100 | |
| 5DC|10AC | |
| 150W|2.5kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 70 | |
| 12 | |
| 22 | |
| 16 | |
| 16.4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

