Panasonic IndustryJS1-9V-FPower Relays
Power Relay 9VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| JS1-9V-F | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 9 | |
| 40 | |
| 225 | |
| 6.3VDC | |
| 0.9VDC | |
| 250 | |
| 100 | |
| 5DC|10AC | |
| 150W|2.5kVA(NO)/150W|1.662kVA(NC) | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 70 | |
| 12 | |
| 22 | |
| 16 | |
| 16.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

