Cree LEDJR5050BWT-K-H40EB0000-N0000001 | JR5050B 6V K Class (5W)LEDs
LED Uni-Color White 2-Pin Chip 5050 T/R
The J Series 5050 LEDs deliver high-power light output, high efficacy and excellent value in a reliable package. The J Series 5050 LEDs are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, such as street lights, outdoor area and indoor directional lights.
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Square | |
| Top Mount | |
| 425lm | |
| 120 | |
| 1000 | |
| 6 | |
| 5(Max) | |
| 5.67 | |
| -40 | |
| 105 | |
| 4000K | |
| No | |
| White | |
| 80(Min) | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 2 |
| Supplier Package | Case 5050 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
