Syfer TechnologyJR400Capacitor Trimmer
Cap Trimmer Ceramic 8/40pF 125V -1500±1000 ppm/°C 0% to 100% Top Adj 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.30.00.10 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 8/40pF | |
| 0% to 100% | |
| 125VDC | |
| Ceramic | |
| Top Adj | |
| 3.5 X 3.1 X 1.15 | |
| 200@1MHz | |
| -40 | |
| 85 | |
| -1500±1000 | |
| 3.5 | |
| 3.1 | |
| 1.15 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
