Panasonic IndustryJQ1-5V-FPower Relays
Power Relay 5VDC 5(NO)/2(NC)A SPDT(20x10x16)mm THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 5 | |
| 80 | |
| 62.5 | |
| 3.75VDC | |
| 0.25VDC | |
| 250 | |
| 110 | |
| 5(NO)/2(NC) | |
| 20 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 70 | |
| 7 | |
| 20 | |
| 10 | |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

