50-75% Off
YAGEOJPW-06-T-52-Resistor Fixed Single-Through Hole
Res 0 Ohm AXL Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 0.6 | |
| 26 | |
| 0.6 | |
| Through Hole |
Look no further than Yageo's JPW-06-T-52- fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 0 Ohm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The JPW-06-T-52- part has an axial termination style. This product is 52.4 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

