NKK SwitchesJPL26BSwitch Push Button
Switch Push Button OFF ON DPST Plunger 16A 250VAC Alternate Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Alternate | |
| DPST | |
| Plunger | |
| OFF ON | |
| 16@250VAC | |
| 2000VAC | |
| 1000 | |
| 20 | |
| 25000 | |
| 25000 | |
| 2 | |
| 9.4 | |
| Panel Mount | |
| Solder Lug | |
| 4 | |
| 7.2 | |
| 10.4 | |
| Interior/Terminals/N/A | |
| Polyphenylene Sulfide/Epoxy/Process | |
| Melamine | |
| Polyamide | |
| Straight | |
| -10 | |
| 70 | |
| 26.6 | |
| 21.2 | |
| 27.5 | |
| 31 | |
| 24 | |
| 37.7 |
Have complete control of the state of your design by implementing this JPL26B push button switch from NKK Switches. It has a DPST configuration. This device has a maximum current rating of 16 A @ 250VAC. This push switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The JPL26B push switch has a solder lug termination style. This product is 31 mm long, 37.7 mm tall and 24 mm deep. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

